PDP SEO Portlet

1546074-4

Conn Terminal Block F 4 POS 5.08mm Solder Thru-Hole 17.5A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1546074-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Board Mount with Interlock
  • 5.08 mm Centerline
  • 35° Angled Wire Entry
  • 8 Position
  • Certified by the VDE Testing and Certification Institute VDE File No. 6917 (Two-Piece Version) VDE File No. 6920 (One-Piece Version)
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E60677
  • Certified by Canadian Standards Association, File No. 703157 n Produced under Quality Management System certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value
null
null
12 AWG
30 AWG
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  765
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.54591
1+
$0.54591
SubTotal:
$0.55