PDP SEO Portlet

1546018-9

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1546018-9
Secondary Manufacturer Part#: 1546018-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$6.4791
55+
$6.2238
150+
$5.967
300+
$5.8565
600+
$5.74025