PDP SEO Portlet

1544969-1

Contact M Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1544969-1
Secondary Manufacturer Part#: 1544969-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • NG1Plus Tabs
  • 7.0 - 10.0 mm²
  • Low insertion force
  • Reversible at 180° in the housing cavity
  • Initial contact resistance <2 mO

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver|Tin
Plug
Tin-Silver
Cable Mount
-40 to 125 °C
NG1Plus
No
Crimp
9 to 7, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 179 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$0.57618
1700+
$0.52657
3400+
$0.51271
6800+
$0.50267
13600+
$0.50009