PDP SEO Portlet

1544967-1

Contact M Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 1544967-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • NG1Plus Tabs
  • 2.5 - 4.0 mm²
  • Low insertion force
  • Reversible at 180° in the housing cavity
  • Initial contact resistance <2 mO

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:6600  Mult:6600  
Need More?
USD $:
$ 0.50714
6600+
$0.50714
13200+
$0.5008
26400+
$0.49462
52800+
$0.48984
105600+
$0.48735
SubTotal:
$3,347.12