PDP SEO Portlet

1544965-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1544965-1
Secondary Manufacturer Part#: 1544965-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper-Nickel-Silicon
-40 to 125 °C
Pre-Tin
9.3 mm
36.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $:
2600+
$0.27717
5200+
$0.26219
10400+
$0.25656
20800+
$0.25526
41600+
$0.25395