1544361-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 2 | ||
| 1 | ||
| -40 to 125 °C | ||
| 10.9000 mm | ||
| 24.64 mm | ||
| 33.15 x 24.64 x 42.8 mm | ||
| 42.8 mm | ||
| 33.15 mm | ||
| Sealed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |