1544317-1
Automotive Connector Housing, NG1, Receptacle, 2 Ways, AMP NG1 Series Socket Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1544317-1
Secondary Manufacturer Part#: 1544317-1
- RoHS 10 Compliant
- Tariff Charges
- 2 Ways 8.0 mm NG1 receptacle sealed connector
- Primary and secondary receptacle/tab latch
- Detection if a partially-inserted receptacle/tab
- Swallow effect
- High extraction force between terminal and connector
- IP 68 connector
- Color coded mechanical polarization ? Secondary locking is an integral part of the rec. hosing
- Crimping with sea
- Holder material: PBT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 12.0000 mm | ||
| 34.6 mm | ||
| 43.4 x 34.6 x 29.8 mm | ||
| 29.8 mm | ||
| 43.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |