PDP SEO Portlet

1544228-1

Quick Disconnect Terminal 9AWG to 7AWG 8mm² 30.4mm 9.3mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1544228-1
Secondary Manufacturer Part#: 1544228-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
7 to 10 mm²
-40 to 125 °C
Tin
9.3 mm
30.4 x 9.3 mm mm
30.4 mm
1544228
7.92 mm²
Crimp
9 to 7, 9 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.44445
1800+
$0.43424
3600+
$0.424
5400+
$0.41408
7200+
$0.40506