PDP SEO Portlet

1534684-1

Mag-Mate Terminal 31-33AWG 8.2mm 4.5mm Pre-Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1534684-1
Secondary Manufacturer Part#: 1534684-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pre-Tin
Pre-Tin
4.5 mm
8.2 x 4.5 x 0.6
8.2 mm
33 to 31, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:60000  Mult:60000  
USD $:
60000+
$0.04085
120000+
$0.04002
240000+
$0.03915
480000+
$0.03842
960000+
$0.03766