PDP SEO Portlet

1534680-1

Mag-Mate Terminal 31-33AWG 6.6mm 3.3mm Pre-Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1534680-1
Secondary Manufacturer Part#: 1534680-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pre-Tin
Pre-Tin
3.3 mm
6.6 x 3.3
6.6 mm
33 to 31, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:400000  Mult:50000  
USD $:
400000+
$0.08175
800000+
$0.08134
1600000+
$0.08093
2400000+
$0.08052
3200000+
$0.0801