PDP SEO Portlet

1534594-1

Contact Socket Crimp ST Cable Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1534594-1
Secondary Manufacturer Part#: 11R6994
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCON is a series of contact systems commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry.

Except the miniaturized MCON 0.50 contact system, all contacts follow the two-piece contact design strategy to separate the electrical from the mechanical performance.

The MCON contact series is available for sealed and unsealed applications.

  • Standard Receptacle Contact (SRC)
  • Wire Size: 0.25 - 0.35 mm²
  • High performance copper alloy
  • Redundant contact point technology for higher reliability
  • High vibration level support to meet future requirements
  • Overstress protection of the contact springs
  • Contact box with polarization and secondary locking feature
  • Protected locking lance
  • Sealed and unsealed version
  • -40°?C up to 150°?C temperature range
  • 3 directional secondary locking access

Technical Attributes

Find Similar Parts

Description Value
Straight
0.25 to 0.35 mm²
Sealed Housing
Bronze
Tin
Power
Socket
Tin
2 mOhm
8.75 A
Cable Mount
-40 to 130 °C
15 x 2.65 x 2.65 mm
1534594
No
Crimp
23 to 22, 23 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.131
10+
$0.115
25+
$0.108
100+
$0.099
500+
$0.09
1000+
$0.086
2500+
$0.081