PDP SEO Portlet

1534181-1

Conn Housing RCP 10 POS 10mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1534181-1
Secondary Manufacturer Part#: 1534181-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP MCP Connector System offers receptacle housing with capability for waterproofing and resistance to conditions of extreme vibration.

The system is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.

  • Unsealed AMP MCP 1.5K Receptacle Housing
  • 10 Position
  • High reliability status supported for long term use
  • High vibration level supported
  • Perfect design to avoid quality problems, reduce manufacturing and service cost
  • Integrated secondary locking device delivered in pre-locked position

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
10.0000 mm
23 mm
21.4 x 23 mm
21.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.62113
2000+
$0.57655
4000+
$0.56879
8000+
$0.56589
16000+
$0.56299