PDP SEO Portlet

1534100-1

Conn Housing Wire to Board Receptacle 12 POS 2.5mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1534100-1
Secondary Manufacturer Part#: 1534100-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black|Brown
7.5 A
Cable Mount
12
2
-40 to 120 °C
2.5400 mm
16.2 mm
16.2 x 6.8 mm mm
6.8 mm
17.3 mm
1534100
Wire to Board
12 Vdc
25 to 18, 25 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.18573
2000+
$0.16892
3900+
$0.16166
6000+
$0.15333
12000+
$0.15