PDP SEO Portlet

153259-3

Quick Disconnect Terminal RCP 20mm 7.4mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 153259-3
Secondary Manufacturer Part#: 153259-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Receptacle for PC Board soldering (for tab and relay connection)
  • Fits 0.8mm tab size

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.4 mm
20 x 7.4 mm
20 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.23944
1500+
$0.23046
3000+
$0.22275
6000+
$0.21465
12000+
$0.21039