PDP SEO Portlet

1532182-3

Cable Assembly 0.457m 26AWG 25 POS Microminiature D PIN Crimp

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1532182-3
Secondary Manufacturer Part#: 1532182-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.457 m
Copper Alloy
Gold
Pin
-55 to 125 °C
Crimp
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$211.50475
2+
$203.10404
4+
$195.8141
7+
$188.8111
14+
$184.712