PDP SEO Portlet

152880

PIDG Ring Tongue Terminal 16-18AWG Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 152880
Secondary Manufacturer Part#: 152880
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed for reliable performance up to 550°F [288°C], this line of ring tongue terminals features a pre-insulation sleeve of TEFLON TFE insulation material. A special funnel entry feature has been added to promote easy entry and proper seating of wire. The body is copper. The terminal and splice barrel accommodates stranded wire conductors only. The spare wire caps are designed for unstripped wire.

  • Tin plating over copper barrel
  • Nylon sleeve
  • Compatible with all BS 5G 178 fluids, except BS 3150 and BS M 26
  • Used for thin wall cable with tin or nickel plated conductors
  • Inner serrated wire barrel for improved electrical conductivity and high tensile strength
  • Orange with red stripe insulated sleeve for easy identification
  • 18-16 Wire Size

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5 mm
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$1.66106
10000+
$1.4927
25000+
$1.33867
100000+
$1.19255
200000+
$1.16274