PDP SEO Portlet

152873

Ring Terminal 14AWG to 12AWG M4 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 152873
Secondary Manufacturer Part#: 152873
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed for reliable performance up to 550°F [288°C], this line of ring tongue terminals features a pre-insulation sleeve of TEFLON TFE insulation material. A special funnel entry feature has been added to promote easy entry and proper seating of wire

  • Tin plating over copper barrel
  • Nylon sleeve
  • Compatible with all BS 5G 178 fluids, except BS 3150 and BS M 26
  • Used for thin wall cable with tin or nickel plated conductors
  • Inner serrated wire barrel for improved elec

Technical Attributes

Find Similar Parts

Description Value
Copper
White
1.65 to 3.45 mm²
Nylon
Tin
Tin
8.71 mm
22.02 x 8.71 mm mm
22.02 mm
4 mm
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  22.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1000+
$1.09174
1100+
$1.08245
2100+
$1.06386
5000+
$0.97236
10000+
$0.90732