PDP SEO Portlet

151440

PIDG Ring Tongue Terminal 22-24AWG 19.98mm 7.14mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 151440
Secondary Manufacturer Part#: 151440
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed for reliable performance up to 550°F [288°C], this line of ring tongue terminals features a pre-insulation sleeve of TEFLON TFE insulation material. A special funnel entry feature has been added to promote easy entry and proper seating of wire. The body is copper. The terminal and splice barrel accommodates stranded wire conductors only. The spare wire caps are designed for unstripped wire.

  • Tin plating over copper barrel
  • Nylon sleeve
  • Compatible with all BS 5G 178 fluids, except BS 3150 and BS M 26
  • Used for thin wall cable with tin or nickel plated conductors
  • Inner serrated wire barrel for improved electrical conductivity and high tensile strength
  • Black insulated sleeve for easy identification
  • 22-24 Wire Size
  • M4 Stud Size

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.14 mm
19.98 x 7.14 mm
19.98 mm
4 mm
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.9817
40000+
$0.91162
100000+
$0.90695
200000+
$0.90228
400000+
$0.8976