PDP SEO Portlet

1483350-1

Cable Assembly Flat Ribbon 0.1m 28AWG 4POS Header to 4POS Header HDR-HDR

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1483350-1
Secondary Manufacturer Part#: 1483350-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry Standard Cable Assembly Category
  • Cable Assembly Type : Micro-Match Lead
  • Input/Output (I /O ) Application
  • Assembly Type : 4 Position to 4 Position
  • Length : .25 M

Technical Attributes

Find Similar Parts

Description Value
0.1 m
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.56117
2000+
$2.19655
3000+
$2.1854
6000+
$2.17425
12000+
$2.1631