PDP SEO Portlet

1478762-9

D Sub Backshell, ADK Series, DE, 180°, Metal Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1478762-9
Secondary Manufacturer Part#: 1478762-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1478762-9 is a 9-way Metal Backshell with 180°C cable exit angle.

  • 4-40 Thread Size
  • 2-piece RFI/EMI Shield
  • 4 to 13mm Cable Insulation Diameter
  • UL 94V-0 Flammability Rating
  • Nickel Plated Shielding

Technical Attributes

Find Similar Parts

Description Value
31 x 14.6 mm
14.6 mm
31 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  76.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.02254
500+
$5.38127
1000+
$4.5639
5000+
$4.01288
10000+
$3.7794