1473672-1
Connector Housing, Plug, 4 Ways, 2.2 mm, Hybrid Signal Socket Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1473672-1
Secondary Manufacturer Part#: 1473672-1
- RoHS 10 Compliant
- Tariff Charges
The 1473672-1 is a 4-position 1-row natural Plug Housing with PBT construction and used with hybrid signal socket contacts. The connectors are used for wire to board connection.
- UL94H-B Flammability rating
- 12V Operating voltage
- -30 to +100°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -30 to 100 °C | ||
| 2.2000 mm | ||
| 19 mm | ||
| 11.8 x 19 mm mm | ||
| 9.55 mm | ||
| 11.8 mm | ||
| 1473672 | ||
| Wire to Board | ||
| 12 Vdc | ||
| 22 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |