1473565-6
Conn Power HDR 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| 265 | ||
| Through Hole | ||
| -30 to 75 °C | ||
| 2.0000 mm | ||
| 6.4 mm | ||
| 19.8 x 6.4 x 13 mm | ||
| 13 mm | ||
| 19.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |