1473416-1
Connector Housing, Super Seal, Plug, 26 Ways, Super Seal Series Socket Contacts
- RoHS 10 Compliant
- Tariff Charges
The 1473416-1 is a 26-way 4-row black sealed Plug Housing Assembly made of PBT GF. It is ideal for Super-Seal 1.0mm connector system and 1.0mm receptacle contacts.
- UL94V-2 Flammability rating
- 180° Cable exit angle
- 250VAC (250VDC) Operating voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 3.0000 mm | ||
| 32.15 mm | ||
| 38.2 x 32.15 x 38 mm | ||
| 38 mm | ||
| 38.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |