PDP SEO Portlet

1473284-1

Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1473284-1
Secondary Manufacturer Part#: 1473284-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
Cable Mount
4.2000 mm
28.5 mm
56.3 x 28.5 x 25.4 mm
25.4 mm
56.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1056  Mult:528  
USD $:
1056+
$2.07717
2112+
$2.00965
4224+
$1.96305
8448+
$1.9319
16896+
$1.9104