PDP SEO Portlet

1473150-4

Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD Box/Tray

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1473150-4
Secondary Manufacturer Part#: 1473150-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Black
Gold Flash Over Nickel
260
Surface Mount
200
-55 to 85 °C
0.6000 mm
26.5 mm
71.5 x 26.5 x 5.9 mm mm
5.9 mm
71.5 mm
6.2 mm
1473150
Solder
DDR2 SO DIMM Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  40
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.53747
5000+
$2.73333
10000+
$2.7146
20000+
$2.70075
40000+
$2.6869