PDP SEO Portlet

1473006-4

Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1473006-4
Secondary Manufacturer Part#: 1473006-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
260
Surface Mount
0.6000 mm
26 mm
71.5 x 26 x 5.2 mm
5.2 mm
71.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:720  Mult:240  
USD $:
720+
$5.41351
5040+
$3.14649
10080+
$3.06368
20160+
$2.98513
40320+
$2.9105