PDP SEO Portlet

1470364-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1470364-8
Secondary Manufacturer Part#: 1470364-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
White
1 A
Cable Mount
8
1
-55 to 105 °C
1.0000 mm
5 mm
11 x 5 x 2.8 mm mm
2.8 mm
11 mm
1470364
Wire to Board
50 Vdc|Vac
32 to 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $: