146839-2
Manufacturer:TE Connectivity
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 146839-2
Secondary Manufacturer Part#: 146839-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Header | ||
| Tin-Lead | ||
| 260 | ||
| Surface Mount | ||
| 0.6350 mm | ||
| 5.5 mm | ||
| 44.77 x 5.5 x 14 mm | ||
| 14 mm | ||
| 44.77 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |