146506-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin-Lead | ||
| 240 | ||
| Through Hole | ||
| -65 to 125 °C | ||
| 2.5400 mm | ||
| 4.88 mm | ||
| 12.29 x 4.88 x 25.4 mm | ||
| 25.4 mm | ||
| 12.29 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |