PDP SEO Portlet

1462051-7

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1462051-7
Secondary Manufacturer Part#: 1462051-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
Surface Mount
-55 to 85 °C
14.6 x 9.4 x 10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 216 Weeks
Price for: Each
Quantity:
Min:800  Mult:1  
USD $:
800+
$10.84
1200+
$9.95888
2000+
$9.16079
4000+
$8.30853
7200+
$7.536