PDP SEO Portlet

1462051-4

General Purpose Relay, HF3 Series, High Frequency, Non Latching, SPDT, 12 VDC, 2 A

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 1462051-4
Secondary Manufacturer Part#: 1462051-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HF3-56 is a 2-pole Signal Relay with DC coil, HF3 series. 1 form-C (1CO) contact configuration, Ag, Au covered contact. Y-Design, frequency range DC to 3GHz. Small dimensions (14.6 x 7.2 x 10mm). Immersion cleanable, low power consumption (=140mW).

  • Mono-stable 1 coil
  • RT III Environmental protection rating

Technical Attributes

Find Similar Parts

Description Value
11.67 mA
SPDT-CO
Silver
12 V
250 V
2 A
2 A
220 V
9 Vdc
60|62.5 W|VA
Surface Mount
-55 to 85 to 85 °C
16
14.6 x 7.2 x 9.1 mm
1462051
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$13.14404
1200+
$12.24292
2400+
$12.0149
4800+
$11.79565
9600+
$11.53957