PDP SEO Portlet

1462043-4

Electromechanical Relay DPST-NO 2A 12VDC 1.029KOhm Surface Mount

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1462043-4
Secondary Manufacturer Part#: 1462043-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Palladium Ruthenium|Gold
Surface Mount
-40 to 85 °C
10 x 7.5 x 5.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.65747
4000+
$3.57376
8000+
$3.5072
16000+
$3.4432
32000+
$3.36845