PDP SEO Portlet

1462041-8

Relay Signal SPST-NO 250VAC 5VDC Through Hole Box/Tube

Manufacturer:TE Connectivity
Product Category: Relays, Signal
Avnet Manufacturer Part #: 1462041-8
Secondary Manufacturer Part#: IMB03CTS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Minimum board-space 60 mm²
  • Slim line 10 x 6 mm, 0.39 x 0.24 inch
  • Low profile 5.65 mm, 0.222 inch
  • Switching power 60 W / 62.5 VA
  • Switching voltage 220 VDC / 250VAC
  • Switching current 2 / 5 A
  • Bifurcated contacts
  • Low coil power consumption
  • High dielectric and surge capability (1.2/50 µs and 10/700 µs) meets Telcordia GR1089, FCC Part 68 and ITU-T K20, K21 and K45 requirements
  • Meets 1500 Vrms (high dielectric version) between open contacts as well as Australian clearance requirements
  • High mechanical shock resistance up to 300G functional and 500G survival

Technical Attributes

Find Similar Parts

Description Value
178 ohm
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 3.12885
2000+
$3.12885
4000+
$3.05724
8000+
$3.0003
16000+
$2.94555
32000+
$2.8816
SubTotal:
$6,257.70