1462039-4
Signal Relay, IM Series
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DPDT-2CO | ||
| Palladium Ruthenium|Gold | ||
| 5 V | ||
| 260 | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 8 | ||
| 10 x 7.5 x 5.65 mm mm | ||
| IM | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410030 |
| Schedule B: | 8536410030 |