PDP SEO Portlet

146130-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 146130-1
Secondary Manufacturer Part#: 146130-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Header
Black
Tin-Lead
260
Surface Mount
-65 to 105 °C
2.5400 mm
4.88 mm
4.67 x 4.88 x 9.73 mm
9.73 mm
4.67 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4950  Mult:4950  
USD $: