PDP SEO Portlet

1461056-6

Electromechanical Relay SPST-NO 10A 12VDC 267Ohm Thru-hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1461056-6
Secondary Manufacturer Part#: 1461056-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10A contact rating
  • UL TV-5 rating
  • 1 form A contact arrangement
  • Flux proof, wash tight version available

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
260
Through Hole
-30 to 70 °C
4
24 x 10 x 25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: