PDP SEO Portlet

1456968-3

Contact F Crimp ST Thru-Hole Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1456968-3
Secondary Manufacturer Part#: 1456968-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
Receptacle
Silver over Nickel
Cable Mount
1, 3 µm
14 x 1.6 x 2.55
No
Crimp
22 to 20, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.08247
105000+
$0.08205
255000+
$0.08163
510000+
$0.08122
1020000+
$0.0808