1456016-3
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1456016-3
Secondary Manufacturer Part#: 1456016-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| 4.0000 mm | ||
| 30.82 mm | ||
| 39.2 x 30.82 x 39 mm | ||
| 39 mm | ||
| 39.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |