144969-1
Automotive Connector Contact, MQS, Socket, Crimp, 20 AWG, 23 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 144969-1
Secondary Manufacturer Part#: 144969-1
- RoHS 10 Compliant
- Tariff Charges
144969-1 is a MQS automotive receptacle terminal with barrier crimp.
- Suitable for 24 to 19AWG wire size
- Crimp termination
- Mating tab width of 0.025inch, tab thickness of 0.025inch
- Operating temperature range from -40 – 120°C?[?-40 – 248?°F?]
- Tin plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 13.7 x 2.8 x 2.85 mm | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |