PDP SEO Portlet

144839-2

Crimp Terminal 12-17AWG F 26.7mm 7.4mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 144839-2
Secondary Manufacturer Part#: 144839-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.4 mm
26.7 x 7.4 mm
26.7 mm
17 to 12, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11972
5000+
$0.1104
17500+
$0.10395
35000+
$0.10202
70000+
$0.1