PDP SEO Portlet

144617-1

AMP144617-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 144617-1
Secondary Manufacturer Part#: 144617-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
-40 to 100 °C
Reel
Pre-Tin
6.2 mm
19.5 mm
Receptacle Terminal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.24599
12000+
$0.22105
24000+
$0.19943
48000+
$0.19841
96000+
$0.1974