1445997-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1445997-1
Secondary Manufacturer Part#: 1445997-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper | ||
| Silver | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 50.5 x 11.15 mm | ||
| 120 AMP | ||
| Crimp | ||
| 6 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |