PDP SEO Portlet

1445994-2

Conn Battery M 2 POS Solder ST Thru-Hole 2 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1445994-2
Secondary Manufacturer Part#: 1445994-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2-Pole Battery Connector Housing
  • Color-coded UL 94V-0 housing: Blue
  • Keying feature helps prevent two different voltage color-coded housings from mating
  • Genderless housings reduce inventory
  • Contact wire size: 4 AWG
  • Molded-in panel-mount grooves
  • Integral stainless steel locking spring in housing for contact retention
  • Rugged design

Technical Attributes

Find Similar Parts

Description Value
Copper
Silver
Plug
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: