1445962-2
Contact PIN Crimp ST Cable Bag
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1445962-2
Secondary Manufacturer Part#: 1445962-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 1.9-6.1 mm² | ||
| Connector Power | ||
| Copper Alloy | ||
| Tin | ||
| Power | ||
| Pin | ||
| Tin | ||
| -40 to 105 °C | ||
| No | ||
| Crimp | ||
| 14 to 10 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |