1445957-7
Conn Housing RCP 1 POS ST Bulk
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1445957-7
Secondary Manufacturer Part#: 1445957-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Straight | ||
| Receptacle | ||
| Orange | ||
| -20 to 105 °C | ||
| 24.6 mm | ||
| 8.4 x 24.6 x 7.9 mm | ||
| 7.9 mm | ||
| 8.4 mm | ||
| 20 to 10, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |