PDP SEO Portlet

1445957-2

Connector Housing, Power 15/30/45, Plug, Receptacle, 1 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1445957-2
Secondary Manufacturer Part#: 1445957-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Power 15/30/45 series Plug/Receptacle Housing made of polycarbonate. It is wire-to-wire connector system used for power circuit applications. These are stackable side-to-side and top-to-bottom. series 30 red and black housings joined side-to-side are commonly used as standard power connectors for handheld, mobile or base amateur radio equipment. Modular housings can also be grouped into plug frames with or without latches, which mate with receptacle housings. These are used as quick disconnects for electrical power distribution in office furniture and panels.

Technical Attributes

Find Similar Parts

Description Value
PC (Polycarbonate)
Straight
Receptacle
Black
-20 to 105 °C
24.6 mm
8.4 x 24.6 x 7.9 mm
7.9 mm
8.4 mm
20 to 10, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.39104
1000+
$0.37265
2000+
$0.3542
3900+
$0.33728
7800+
$0.33068