PDP SEO Portlet

1445829-3

Conn Housing RCP 5 POS ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1445829-3
Secondary Manufacturer Part#: 1445829-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP Miniature Circular Plastic Connector (CPC) nylon housings offer good resistance to a wide range of chemical agents while the IP67 sealing helps prevent ingress of dirt or fluids that could have an adverse effect on the contact interface. Ideal for Industrial, Instrumentation and Transportation applications where size, contact density and environmental exposure are primary concerns.

  • Free-Hanging Receptacle Housing
  • Shell size: 11
  • Number of-position: 5
  • Sealed to IP67
  • Housing Material: Thermoplastic

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Receptacle
-55 to 105 °C
29 x 24 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$10.64307
35+
$10.16016
70+
$9.7065
150+
$9.2617
300+
$9.06445