PDP SEO Portlet

1445534-1

Conn Housing RCP 3 POS ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1445534-1
Secondary Manufacturer Part#: 1445534-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP Miniature Circular Plastic Connector (CPC) nylon housings offer good resistance to a wide range of chemical agents while the IP67 sealing helps prevent ingress of dirt or fluids that could have an adverse effect on the contact interface. Ideal for Industrial, Instrumentation and Transportation applications where size, contact density and environmental exposure are primary concerns.

  • Plug Housing
  • Shell size: 8
  • Number of-position: 3
  • Sealed to IP67
  • Housing Material: Thermoplastic

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Receptacle
-55 to 105 °C
29 x 17 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 151 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$8.07939
1600+
$5.88692
5600+
$5.12863
10400+
$4.40923
25600+
$3.9479