1445336-1
Contact, MTA, Socket, Crimp, 22 AWG, Tin Plated Contacts, CST-100 II Housings
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1445336-1
Secondary Manufacturer Part#: 1445336-1
- RoHS 10 Compliant
- Tariff Charges
The 1445336-1 is a socket Crimp Contact made of phosphor bronze with tin plated finish. It accepts 26 to 22AWG wire size. The standard contact is suitable for CST-100 II connectors.
- Locking lance contact retention
- 250VAC Operating voltage
- 4A Contact current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 11.18 x 2.67 mm | ||
| No | ||
| Crimp | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |