PDP SEO Portlet

1445048-9

Conn Housing PL 9 POS 3mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1445048-9
Secondary Manufacturer Part#: 1445048-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.27288
2000+
$0.23313
3000+
$0.22331
6000+
$0.21924
12000+
$0.21448